+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EPT25DTR2G

IC: digital; translator; Ch: 1; SMD; TSSOP8; -40÷85°C; 100EPT; 3÷3.6V


Manufacturer: ONSEMI

Manufacturer part number:
MC100EPT25DTR2G
TME Symbol:
MC100EPT25DTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
translator
Number of channels
1
Mounting
SMD
Case
TSSOP8
Operating temperature
-40...85°C
Manufacturer series
100EPT
Delay time
1.6ns
Supply voltage
  • 3...3.6V
Gross weight1 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100EPT25DTR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 9.81 USDGross price for quantities from 2500 pcs - 9.81 USD