+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC10EL34DG

IC: digital; SOIC16; 4.2÷5.7V; Ch: 1; OUT: 3; ECL

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC10EL34DG
TME Symbol:
MC10EL34DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Case
SOIC16
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
1
Number of outputs
3
Technology
ECL
Supply voltage
  • 4.2...5.7V
Gross weight1 g
Certificates
See other products in this category: Supervisor circuits ONSEMI,
*
MC10EL34DG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.26 USDGross price for quantities from 1 pcs - 11.26 USD
Net price for quantities from 3 pcs - 9.94 USDGross price for quantities from 3 pcs - 9.94 USD
Net price for quantities from 10 pcs - 8.65 USDGross price for quantities from 10 pcs - 8.65 USD
Net price for quantities from 48 pcs - 8.11 USDGross price for quantities from 48 pcs - 8.11 USD