+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14538BDWG

IC: digital; monostable,multivibrator,resettable; 3÷18VDC; SMD


Manufacturer: ONSEMI

Manufacturer part number:
MC14538BDWG
TME Symbol:
MC14538BDWG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
monostable, multivibrator, resettable
Mounting
SMD
Case
SO16
Operating temperature
-40...85°C
Supply voltage
  • 3...18V DC
Gross weight1 g
Certificates
See other products in this category: Multivibrators ONSEMI,
*
MC14538BDWG
0 in TME stock
No. of pieces (Multiplicity: 1 786)
Minimum order quantity: 1 786.
Multiplicity: 1 786.
Net price for quantities from 1786 pcs - 0.43 EURGross price for quantities from 1786 pcs - 0.43 EUR