+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MC33079YDT

IC: operational amplifier; 15MHz; Ch: 4; SO14; Features: low noise


Manufacturer: STMicroelectronics

Manufacturer part number:
MC33079YDT
TME Symbol:
MC33079YDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
15MHz
Number of channels
4
Mounting
SMT
Case
SO14
Operating temperature
-40...125°C
Slew rate
7V/μs
Integrated circuit features
low noise
Input offset voltage
3.5mV
Kind of package
reel, tape
Input bias current
0.8µA
Input offset current
175nA
Application
automotive industry
Gross weight0.163 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
MC33079YDT
1273 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.99 EURGross price for quantities from 1 pcs - 0.99 EUR
Net price for quantities from 10 pcs - 0.72 EURGross price for quantities from 10 pcs - 0.72 EUR
Net price for quantities from 25 pcs - 0.66 EURGross price for quantities from 25 pcs - 0.66 EUR
Net price for quantities from 50 pcs - 0.62 EURGross price for quantities from 50 pcs - 0.62 EUR
Net price for quantities from 100 pcs - 0.58 EURGross price for quantities from 100 pcs - 0.58 EUR
Net price for quantities from 250 pcs - 0.54 EURGross price for quantities from 250 pcs - 0.54 EUR
Net price for quantities from 500 pcs - 0.52 EURGross price for quantities from 500 pcs - 0.52 EUR
Net price for quantities from 1000 pcs - 0.50 EURGross price for quantities from 1000 pcs - 0.50 EUR
Net price for quantities from 2500 pcs - 0.47 EURGross price for quantities from 2500 pcs - 0.47 EUR
Net price for quantities from 5000 pcs - 0.45 EURGross price for quantities from 5000 pcs - 0.45 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs