+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MC33172D

IC: operational amplifier; 2.1MHz; Ch: 1; 2÷22VDC; SO8; 6.5mV; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
MC33172D
TME Symbol:
MC33172D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
2.1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2...22V DC
Case
SO8
Operating temperature
-40...105°C
Slew rate
2V/μs
Integrated circuit features
low power
Input offset voltage
6.5mV
Kind of package
tube
Gross weight0.073 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
MC33172D
606 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.62 EURGross price for quantities from 1 pcs - 0.62 EUR
Net price for quantities from 10 pcs - 0.49 EURGross price for quantities from 10 pcs - 0.49 EUR
Net price for quantities from 25 pcs - 0.47 EURGross price for quantities from 25 pcs - 0.47 EUR
Packaging method by the manufacturer:Tube = 100 pcsCardboard = 2 000 pcs