+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC33174DT

IC: operational amplifier; 2.1MHz; Ch: 4; 4÷44VDC; SO14; 6.5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
MC33174DT
TME Symbol:
MC33174DT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
2.1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
4...44V DC
Case
SO14
Operating temperature
-40...105°C
Slew rate
2V/μs
Integrated circuit features
low power
Input offset voltage
6.5mV
Kind of package
reel, tape
Gross weight0.172 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
MC33174DT
283 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.39 EURGross price for quantities from 1 pcs - 0.39 EUR
Net price for quantities from 10 pcs - 0.36 EURGross price for quantities from 10 pcs - 0.36 EUR
Net price for quantities from 25 pcs - 0.35 EURGross price for quantities from 25 pcs - 0.35 EUR
Net price for quantities from 50 pcs - 0.34 EURGross price for quantities from 50 pcs - 0.34 EUR
Net price for quantities from 100 pcs - 0.32 EURGross price for quantities from 100 pcs - 0.32 EUR
Net price for quantities from 250 pcs - 0.31 EURGross price for quantities from 250 pcs - 0.31 EUR
Net price for quantities from 500 pcs - 0.29 EURGross price for quantities from 500 pcs - 0.29 EUR
Net price for quantities from 1000 pcs - 0.27 EURGross price for quantities from 1000 pcs - 0.27 EUR
Net price for quantities from 2500 pcs - 0.24 EURGross price for quantities from 2500 pcs - 0.24 EUR
Net price for quantities from 7500 pcs - 0.21 EURGross price for quantities from 7500 pcs - 0.21 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs