+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC3403DR

IC: operational amplifier; 1MHz; Ch: 4; 5÷30VDC; SO14; 12mV; 200nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MC3403DR
TME Symbol:
MC3403DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
5...30V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
0.6V/μs
Integrated circuit features
low power
Input offset voltage
12mV
Kind of package
reel, tape
Input offset current
200nA
Gross weight0.172 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
MC3403DR
252 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 5 pcs - 0.92 USDGross price for quantities from 5 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.88 USDGross price for quantities from 25 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.69 USD
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD