+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC34063ABN

Driver; DC/DC converter; Uin: 3÷40VDC; Uout: 1.25÷38VDC; 1.5A; DIP8


Manufacturer: STMicroelectronics

Manufacturer part number:
MC34063ABN
TME Symbol:
MC34063ABN

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Input voltage
3...40V DC
Output voltage
1.25...38V DC
Output current
1.5A
Case
DIP8
Mounting
THT
Frequency
33...100kHz
Topology
boost, buck, buck-boost
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
DC supply current
2.5mA
Gross weight0.496 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
MC34063ABN
244 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.82 EURGross price for quantities from 1 pcs - 0.82 EUR
Net price for quantities from 10 pcs - 0.63 EURGross price for quantities from 10 pcs - 0.63 EUR
Net price for quantities from 25 pcs - 0.57 EURGross price for quantities from 25 pcs - 0.57 EUR
Net price for quantities from 50 pcs - 0.53 EURGross price for quantities from 50 pcs - 0.53 EUR
Net price for quantities from 100 pcs - 0.49 EURGross price for quantities from 100 pcs - 0.49 EUR
Net price for quantities from 250 pcs - 0.44 EURGross price for quantities from 250 pcs - 0.44 EUR
Net price for quantities from 500 pcs - 0.41 EURGross price for quantities from 500 pcs - 0.41 EUR
Net price for quantities from 1000 pcs - 0.38 EURGross price for quantities from 1000 pcs - 0.38 EUR
Net price for quantities from 2000 pcs - 0.36 EURGross price for quantities from 2000 pcs - 0.36 EUR
Net price for quantities from 5000 pcs - 0.35 EURGross price for quantities from 5000 pcs - 0.35 EUR
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 2 000 pcs