+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MC34063EBD-TR

Driver; DC/DC converter; Uin: 3÷40VDC; Uout: 1.25÷38VDC; 1.5A; SO8


Manufacturer: STMicroelectronics

Manufacturer part number:
MC34063EBD-TR
TME Symbol:
MC34063EBD-TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Input voltage
3...40V DC
Output voltage
1.25...38V DC
Output current
1.5A
Case
SO8
Mounting
SMD
Frequency
33...100kHz
Topology
boost, buck, buck-boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
DC supply current
2.5mA
Gross weight0.132 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
MC34063EBD-TR
5011 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 25 pcs - 0.49 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 250 pcs - 0.38 USDGross price for quantities from 250 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
Net price for quantities from 2500 pcs - 0.29 USDGross price for quantities from 2500 pcs - 0.29 USD
Net price for quantities from 7500 pcs - 0.26 USDGross price for quantities from 7500 pcs - 0.26 USD
Packaging method by the manufacturer:Reel = 2 500 pcs