+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 3...40V DC | |
Output voltage | 1.25...38V DC | |
Output current | 1.5A | |
Case | DIP8 | |
Mounting | THT | |
Frequency | 33...100kHz | |
Topology | boost, buck, buck-boost | |
Number of channels | 1 | |
Operating temperature | 0...70°C | |
Kind of package | tube | |
DC supply current | 2.5mA |