+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MC34151DG

IC: driver; MOSFET gate driver; SO8; -1.5÷1.5A; 0.8÷11.2V; Ch: 2


Manufacturer: ONSEMI

Manufacturer part number:
MC34151DG
TME Symbol:
MC34151DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
SO8
Output current
-1.5...1.5A
Output voltage
0.8...11.2V
Number of channels
2
Mounting
SMD
Operating temperature
0...70°C
Impulse rise time
30ns
Pulse fall time
30ns
Kind of package
tube
Kind of output
inverting
Protection
undervoltage UVP
Supply voltage
  • 6.5...18V DC
Gross weight0.071 g
Certificates
See other products in this category: Drivers - integrated circuits ONSEMI,
*
MC34151DG
57 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 2 pcs - 1.14 USDGross price for quantities from 2 pcs - 1.14 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 20 pcs - 0.88 USDGross price for quantities from 20 pcs - 0.88 USD
Packaging method by the manufacturer:Tube = 98 pcs