+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

103577

Multigate grommet; light grey; Holes no: 7; -40÷100°C; IP66,IP67


Manufacturer: TRELLEBORG

Manufacturer part number:
103577
TME Symbol:
MC3/7

Specification

Manufacturer
TRELLEBORG
Type of cable accessories
multigate grommet
Body colour
light grey
Number of holes
7
Operating temperature
-40...100°C
IP rating
IP66, IP67
Kit contents
rivet set
Gross weight244.6 g
Certificates
See other products in this category: Grommets TRELLEBORG,
*
103577
17 in TME stock
Net price for quantities from 1 pcs - 13.33 EURGross price for quantities from 1 pcs - 13.33 EUR
Net price for quantities from 5 pcs - 10.66 EURGross price for quantities from 5 pcs - 10.66 EUR
Net price for quantities from 25 pcs - 9.66 EURGross price for quantities from 25 pcs - 9.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.