+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC4558CDT

IC: operational amplifier; 5.5MHz; Ch: 2; 2÷20VDC; SO8; 1mV


Manufacturer: STMicroelectronics

Manufacturer part number:
MC4558CDT
TME Symbol:
MC4558CDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2...20V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
2.2V/μs
Integrated circuit features
high speed
Input offset voltage
1mV
Kind of package
reel, tape
Gross weight0.11 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
MC4558CDT
2188 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.33 EURGross price for quantities from 1 pcs - 0.33 EUR
Net price for quantities from 10 pcs - 0.24 EURGross price for quantities from 10 pcs - 0.24 EUR
Net price for quantities from 25 pcs - 0.20 EURGross price for quantities from 25 pcs - 0.20 EUR
Net price for quantities from 50 pcs - 0.18 EURGross price for quantities from 50 pcs - 0.18 EUR
Net price for quantities from 100 pcs - 0.16 EURGross price for quantities from 100 pcs - 0.16 EUR
Net price for quantities from 200 pcs - 0.15 EURGross price for quantities from 200 pcs - 0.15 EUR
Net price for quantities from 250 pcs - 0.15 EURGross price for quantities from 250 pcs - 0.15 EUR
Net price for quantities from 500 pcs - 0.14 EURGross price for quantities from 500 pcs - 0.14 EUR
Net price for quantities from 1000 pcs - 0.13 EURGross price for quantities from 1000 pcs - 0.13 EUR
Net price for quantities from 2500 pcs - 0.13 EURGross price for quantities from 2500 pcs - 0.13 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs