+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74ACT74DG

IC: digital; D flip-flop; Ch: 2; CMOS; ACT; SMD; SO14; ACT


Manufacturer: ONSEMI

Manufacturer part number:
MC74ACT74DG
TME Symbol:
MC74ACT74DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
2
Technology
CMOS
Manufacturer series
ACT
Mounting
SMD
Case
SO14
Operating temperature
-40...85°C
Family
ACT
Trigger
positive-edge-triggered
Supply voltage
  • 4.5...5.5V DC
Gross weight0.128 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
MC74ACT74DG
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.44 EURGross price for quantities from 1 pcs - 0.44 EUR
Net price for quantities from 10 pcs - 0.34 EURGross price for quantities from 10 pcs - 0.34 EUR
Net price for quantities from 25 pcs - 0.30 EURGross price for quantities from 25 pcs - 0.30 EUR
Net price for quantities from 55 pcs - 0.28 EURGross price for quantities from 55 pcs - 0.28 EUR
Net price for quantities from 110 pcs - 0.26 EURGross price for quantities from 110 pcs - 0.26 EUR
Net price for quantities from 275 pcs - 0.24 EURGross price for quantities from 275 pcs - 0.24 EUR
Packaging method by the manufacturer:Tube = 55 pcs