+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC7805BDTG

IC: voltage regulator; linear,fixed; 5V; 1A; DPAK; SMD; MC7800; tube


Manufacturer: ONSEMI

Manufacturer part number:
MC7805BDTG
TME Symbol:
MC7805BDTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
5V
Output current
1A
Case
DPAK
Mounting
SMD
Manufacturer series
MC7800
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±4%
Number of channels
1
Input voltage
8...20V
Gross weight0.305 g
Certificates
See other products in this category: Fixed voltage regulators ONSEMI,
See other products from this series.:
*
MC7805BDTG
1458 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.37 EURGross price for quantities from 1 pcs - 0.37 EUR
Net price for quantities from 2 pcs - 0.34 EURGross price for quantities from 2 pcs - 0.34 EUR
Net price for quantities from 10 pcs - 0.26 EURGross price for quantities from 10 pcs - 0.26 EUR
Net price for quantities from 25 pcs - 0.23 EURGross price for quantities from 25 pcs - 0.23 EUR
Net price for quantities from 75 pcs - 0.21 EURGross price for quantities from 75 pcs - 0.21 EUR
Net price for quantities from 150 pcs - 0.20 EURGross price for quantities from 150 pcs - 0.20 EUR
Net price for quantities from 300 pcs - 0.19 EURGross price for quantities from 300 pcs - 0.19 EUR
Net price for quantities from 4800 pcs - 0.18 EURGross price for quantities from 4800 pcs - 0.18 EUR
Packaging method by the manufacturer:Tube = 75 pcsCardboard = 3 000 pcs