+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC79L12ACPG

IC: voltage regulator; linear,fixed; -12V; 0.1A; TO92; THT; bulk


Manufacturer: ONSEMI

Manufacturer part number:
MC79L12ACPG
TME Symbol:
MC79L12ACPG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.7V
Output voltage
-12V
Output current
0.1A
Case
TO92
Mounting
THT
Manufacturer series
MC79L00A
Kind of package
bulk
Operating temperature
0...125°C
Tolerance
±2%
Number of channels
1
Gross weight0.379 g
Certificates

WATCH VIDEO

See other products in this category: Fixed voltage regulators ONSEMI,
See other products from this series.:
*
MC79L12ACPG
1068 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.13 EURGross price for quantities from 1 pcs - 0.13 EUR
Net price for quantities from 5 pcs - 0.12 EURGross price for quantities from 5 pcs - 0.12 EUR
Net price for quantities from 10 pcs - 0.12 EURGross price for quantities from 10 pcs - 0.12 EUR
Net price for quantities from 50 pcs - 0.11 EURGross price for quantities from 50 pcs - 0.11 EUR
Net price for quantities from 100 pcs - 0.11 EURGross price for quantities from 100 pcs - 0.11 EUR
Net price for quantities from 1000 pcs - 0.10 EURGross price for quantities from 1000 pcs - 0.10 EUR
Packaging method by the manufacturer:Bag = 500 pcsCardboard = 2 000 pcs