+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCB005AB12

Gasket; PVC; black; W: 9mm; H: 10mm; Panel thick: 1÷2mm


Manufacturer: MOREK

Manufacturer part number:
MCB005AB12
TME Symbol:
MCB005AB12

Specification

Manufacturer
MOREK
Type of mounting element
gasket
Gasket material
PVC
Body colour
black
Width
9mm
Height
10mm
Panel thickness
1...2mm
Mounting
edge
Gross weight85 g
Certificates
See other products in this category: Seals MOREK,
*
MCB005AB12
0 in TME stock
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 m - 6.78 EURGross price for quantities from 100 m - 6.78 EUR
Net price for quantities from 300 m - 6.10 EURGross price for quantities from 300 m - 6.10 EUR