+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC132-16IO1

Module: thyristor; double series; 1.6kV; 130A; Y4-M6; Ufmax: 1.14V


Manufacturer: IXYS

Manufacturer part number:
MCC132-16IO1
TME Symbol:
MCC132-16IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
130A
Case
Y4-M6
Max. forward voltage
1.14V
Max. forward impulse current
4.75kA
Gate current
150/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight140.77 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC132-16IO1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 67.26 EURGross price for quantities from 1 pcs - 67.26 EUR
Net price for quantities from 6 pcs - 63.34 EURGross price for quantities from 6 pcs - 63.34 EUR
Net price for quantities from 12 pcs - 60.46 EURGross price for quantities from 12 pcs - 60.46 EUR
Net price for quantities from 30 pcs - 57.54 EURGross price for quantities from 30 pcs - 57.54 EUR
Packaging method by the manufacturer:Cardboard = 6 pcs