+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC132-18IO1

Module: thyristor; double series; 1.8kV; 130A; Y4-M6; Ufmax: 1.36V


Manufacturer: IXYS

Manufacturer part number:
MCC132-18IO1
TME Symbol:
MCC132-18IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
130A
Case
Y4-M6
Max. forward voltage
1.36V
Gate current
150/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight150 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC132-18IO1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 96.89 USDGross price for quantities from 1 pcs - 96.89 USD
Net price for quantities from 3 pcs - 87.21 USDGross price for quantities from 3 pcs - 87.21 USD
Net price for quantities from 6 pcs - 77.08 USDGross price for quantities from 6 pcs - 77.08 USD