+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC161-20IO1

Module: thyristor; double series; 2kV; 165A; Y4-M6; Ufmax: 1.36V


Manufacturer: IXYS

Manufacturer part number:
MCC161-20IO1
TME Symbol:
MCC161-20IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
2kV
Load current
165A
Case
Y4-M6
Max. forward voltage
1.36V
Gate current
150/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight150 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC161-20IO1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 139.58 USDGross price for quantities from 1 pcs - 139.58 USD
Net price for quantities from 12 pcs - 123.71 USDGross price for quantities from 12 pcs - 123.71 USD