+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MCC19-08IO8B

Module: thyristor; double series; 800V; 18A; TO240AA; Ufmax: 2.29V


Manufacturer: IXYS

Manufacturer part number:
MCC19-08IO8B
TME Symbol:
MCC19-08IO8B

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
0.8kV
Load current
18A
Case
TO240AA
Max. forward voltage
2.29V
Gate current
100/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight76 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC19-08IO8B
0 in TME stock
Net price for quantities from 1 pcs - 20.28 GBPGross price for quantities from 1 pcs - 20.28 GBP
Net price for quantities from 3 pcs - 18.39 GBPGross price for quantities from 3 pcs - 18.39 GBP
Net price for quantities from 10 pcs - 16.16 GBPGross price for quantities from 10 pcs - 16.16 GBP
Net price for quantities from 36 pcs - 14.52 GBPGross price for quantities from 36 pcs - 14.52 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.