+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC200-18IO1

Module: thyristor; double series; 1.8kV; 196Ax2; Y4-M6; Ufmax: 1.2V


Manufacturer: IXYS

Manufacturer part number:
MCC200-18IO1
TME Symbol:
MCC200-18IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
196A x2
Case
Y4-M6
Max. forward voltage
1.2V
Max. forward impulse current
8.6kA
Gate current
150/220mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight144.25 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC200-18IO1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 118.01 USDGross price for quantities from 1 pcs - 118.01 USD
Net price for quantities from 12 pcs - 110.30 USDGross price for quantities from 12 pcs - 110.30 USD
Packaging method by the manufacturer:Cardboard = 6 pcs