+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC224-20IO1

Module: thyristor; double series; 2kV; 250A; Ifmax: 390A; Y1; screw


Manufacturer: IXYS

Manufacturer part number:
MCC224-20IO1
TME Symbol:
MCC224-20IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
2kV
Load current
250A
Max. load current
390A
Case
Y1
Max. forward voltage
1.33V
Max. forward impulse current
6.8kA
Gate current
150/220mA
Electrical mounting
screw
Leads
M8 screws
Kind of package
bulk
Mechanical mounting
screw
Gross weight680 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC224-20IO1
0 in TME stock
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Net price for quantities from 3 pcs - 164.51 GBPGross price for quantities from 3 pcs - 164.51 GBP