+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC225-14IO1

Module: thyristor; double series; 1.4kV; 220A; Y1; Ufmax: 1.14V


Manufacturer: IXYS

Manufacturer part number:
MCC225-14IO1
TME Symbol:
MCC225-14IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.4kV
Load current
220A
Case
Y1
Max. forward voltage
1.14V
Gate current
150/220mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight720 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC225-14IO1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 192.00 EURGross price for quantities from 1 pcs - 192.00 EUR
Net price for quantities from 3 pcs - 173.00 EURGross price for quantities from 3 pcs - 173.00 EUR
Packaging method by the manufacturer:Cardboard = 3 pcs