+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC255-12IO1

Module: thyristor; double series; 1.2kV; 250A; Y1; Ufmax: 1.36V


Manufacturer: IXYS

Manufacturer part number:
MCC255-12IO1
TME Symbol:
MCC255-12IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
250A
Case
Y1
Max. forward voltage
1.36V
Gate current
150/220mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight680 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC255-12IO1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 176.13 EURGross price for quantities from 1 pcs - 176.13 EUR
Net price for quantities from 12 pcs - 165.12 EURGross price for quantities from 12 pcs - 165.12 EUR