+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC26-08IO1B

Module: thyristor; double series; 800V; 27A; TO240AA; Ufmax: 1.65V


Manufacturer: IXYS

Manufacturer part number:
MCC26-08IO1B
TME Symbol:
MCC26-08IO1B

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
0.8kV
Load current
27A
Case
TO240AA
Max. forward voltage
1.65V
Gate current
100/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight76 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC26-08IO1B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.47 EURGross price for quantities from 1 pcs - 28.47 EUR
Net price for quantities from 3 pcs - 25.56 EURGross price for quantities from 3 pcs - 25.56 EUR
Net price for quantities from 10 pcs - 22.66 EURGross price for quantities from 10 pcs - 22.66 EUR
Net price for quantities from 36 pcs - 20.45 EURGross price for quantities from 36 pcs - 20.45 EUR