+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC26-12IO8B

Module: thyristor; double series; 1.2kV; 27A; TO240AA; Ufmax: 1.27V


Manufacturer: IXYS

Manufacturer part number:
MCC26-12IO8B
TME Symbol:
MCC26-12IO8B

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
27A
Case
TO240AA
Max. forward voltage
1.27V
Max. forward impulse current
0.44kA
Gate current
100/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight88.46 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC26-12IO8B
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.23 EURGross price for quantities from 1 pcs - 26.23 EUR
Net price for quantities from 5 pcs - 24.03 EURGross price for quantities from 5 pcs - 24.03 EUR
Net price for quantities from 10 pcs - 21.76 EURGross price for quantities from 10 pcs - 21.76 EUR
Net price for quantities from 36 pcs - 17.85 EURGross price for quantities from 36 pcs - 17.85 EUR
Packaging method by the manufacturer:Cardboard = 36 pcs