+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC312-18IO1

Module: thyristor; double series; 1.8kV; 320Ax2; Ifmax: 520A; Y1-CU


Manufacturer: IXYS

Manufacturer part number:
MCC312-18IO1
TME Symbol:
MCC312-18IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
320A x2
Max. load current
520A
Case
Y1-CU
Max. forward voltage
1.32V
Max. forward impulse current
8kA
Gate current
150/220mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight736.3 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC312-18IO1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 207.00 EURGross price for quantities from 1 pcs - 207.00 EUR
Net price for quantities from 12 pcs - 192.00 EURGross price for quantities from 12 pcs - 192.00 EUR
Packaging method by the manufacturer:Cardboard = 3 pcs