+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC44-16IO1B

Module: thyristor; double series; 1.6kV; 49A; TO240AA; Ufmax: 1.34V


Manufacturer: IXYS

Manufacturer part number:
MCC44-16IO1B
TME Symbol:
MCC44-16IO1B

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
49A
Case
TO240AA
Max. forward voltage
1.34V
Max. forward impulse current
1.15kA
Gate current
100/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight80.92 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC44-16IO1B
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.95 EURGross price for quantities from 1 pcs - 32.95 EUR
Net price for quantities from 10 pcs - 24.55 EURGross price for quantities from 10 pcs - 24.55 EUR
Net price for quantities from 36 pcs - 23.30 EURGross price for quantities from 36 pcs - 23.30 EUR
Packaging method by the manufacturer:
Cardboard = 36 pcs