+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | IXYS | |
Type of semiconductor module | thyristor | |
Semiconductor structure | double series | |
Max. off-state voltage | 1.6kV | |
Load current | 115A x2 | |
Case | TO240AA | |
Max. forward voltage | 1.74V | |
Max. forward impulse current | 1.54kA | |
Gate current | 150/200mA | |
Electrical mounting | screw | |
Kind of package | bulk | |
Mechanical mounting | screw |