+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC95-12IO1B

Module: thyristor; double series; 1.2kV; 116A; TO240AA; screw


Manufacturer: IXYS

Manufacturer part number:
MCC95-12IO1B
TME Symbol:
MCC95-12IO1B

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
116A
Case
TO240AA
Max. forward voltage
1.29V
Max. forward impulse current
2.25kA
Gate current
150/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight82.16 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCC95-12IO1B
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 34.63 GBPGross price for quantities from 1 pcs - 34.63 GBP
Net price for quantities from 10 pcs - 31.68 GBPGross price for quantities from 10 pcs - 31.68 GBP
Net price for quantities from 36 pcs - 29.14 GBPGross price for quantities from 36 pcs - 29.14 GBP
Packaging method by the manufacturer:Cardboard = 36 pcs