+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCD310-08IO1

Module: diode-thyristor; 800V; 320A; Y2-DCB; Ufmax: 1.09V; screw


Manufacturer: IXYS

Manufacturer part number:
MCD310-08IO1
TME Symbol:
MCD310-08IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
0.8kV
Load current
320A
Case
Y2-DCB
Max. forward voltage
1.09V
Max. forward impulse current
9.2kA
Gate current
150/200mA
Electrical mounting
screw
Max. load current
500A
Threshold on-voltage
0.8V
Kind of package
bulk
Features of semiconductor devices
Kelvin terminal
Mechanical mounting
screw
Gross weight255 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCD310-08IO1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 163.77 USDGross price for quantities from 1 pcs - 163.77 USD
Net price for quantities from 2 pcs - 144.70 USDGross price for quantities from 2 pcs - 144.70 USD
Net price for quantities from 4 pcs - 130.12 USDGross price for quantities from 4 pcs - 130.12 USD