+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCD40-12IO6

Module: diode-thyristor; 1.2kV; 40A; SOT227B; Ufmax: 1.29V; screw


Manufacturer: IXYS

Manufacturer part number:
MCD40-12IO6
TME Symbol:
MCD40-12IO6

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
40A
Case
SOT227B
Max. forward voltage
1.29V
Max. forward impulse current
425A
Gate current
100/150mA
Electrical mounting
screw
Max. load current
63A
Threshold on-voltage
0.87V
Kind of package
bulk
Mechanical mounting
screw
Gross weight36.25 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCD40-12IO6
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 19.63 USDGross price for quantities from 100 pcs - 19.63 USD