+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCD40-16IO6

Module: diode-thyristor; 1.6kV; 40A; SOT227B; Ufmax: 1.29V; screw


Manufacturer: IXYS

Manufacturer part number:
MCD40-16IO6
TME Symbol:
MCD40-16IO6

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
40A
Case
SOT227B
Max. forward voltage
1.29V
Max. forward impulse current
425A
Gate current
100/150mA
Electrical mounting
screw
Max. load current
63A
Threshold on-voltage
0.87V
Kind of package
bulk
Mechanical mounting
screw
Gross weight34.54 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCD40-16IO6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.08 EURGross price for quantities from 1 pcs - 25.08 EUR
Net price for quantities from 3 pcs - 23.92 EURGross price for quantities from 3 pcs - 23.92 EUR
Net price for quantities from 10 pcs - 21.58 EURGross price for quantities from 10 pcs - 21.58 EUR
Net price for quantities from 30 pcs - 18.89 EURGross price for quantities from 30 pcs - 18.89 EUR
Net price for quantities from 50 pcs - 18.50 EURGross price for quantities from 50 pcs - 18.50 EUR