+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCD95-14IO8B

Module: diode-thyristor; 1.4kV; 116A; TO240AA; Ufmax: 1.28V; bulk


Manufacturer: IXYS

Manufacturer part number:
MCD95-14IO8B
TME Symbol:
MCD95-14IO8B

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.4kV
Load current
116A
Case
TO240AA
Max. forward voltage
1.28V
Max. forward impulse current
2.25kA
Gate current
150/200mA
Electrical mounting
FASTON connectors, screw
Max. load current
180A
Threshold on-voltage
0.85V
Kind of package
bulk
Mechanical mounting
screw
Gross weight88.7 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCD95-14IO8B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 34.03 USDGross price for quantities from 1 pcs - 34.03 USD
Net price for quantities from 6 pcs - 30.02 USDGross price for quantities from 6 pcs - 30.02 USD
Net price for quantities from 12 pcs - 28.98 USDGross price for quantities from 12 pcs - 28.98 USD
Packaging method by the manufacturer:Cardboard = 6 pcs