+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCF5213LCVM66

IC: microcontroller; LBGA81; 32BRAM,32kBSRAM,256kBFLASH; PWM: 4


Manufacturer: NXP

Manufacturer part number:
MCF5213LCVM66
TME Symbol:
MCF5213LCVM66

Specification

Manufacturer
NXP
Type of integrated circuit
microcontroller
Case
LBGA81
Memory
32B RAM 32kB SRAM 256kB FLASH
Mounting
SMD
Number of PWM channels
4
Kind of architecture
ColdFire
Number of 12bit A/D converters
8
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • QSPI
  • UART x3
Gross weight0.241 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others NXP,
*
MCF5213LCVM66
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.70 EURGross price for quantities from 1 pcs - 13.70 EUR
Net price for quantities from 5 pcs - 12.41 EURGross price for quantities from 5 pcs - 12.41 EUR
Net price for quantities from 25 pcs - 11.60 EURGross price for quantities from 25 pcs - 11.60 EUR