+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCF5282CVM66

IC: microcontroller; 80MHz; LBGA256; 64kBSRAM,512kBFLASH


Manufacturer: NXP

Manufacturer part number:
MCF5282CVM66
TME Symbol:
MCF5282CVM66

Specification

Manufacturer
NXP
Type of integrated circuit
microcontroller
Clock frequency
80MHz
Case
LBGA256
Memory
64kB SRAM 512kB FLASH
Mounting
SMD
Kind of core
32-bit
Interface
  • CAN
  • GPIO
  • I2C
  • JTAG
  • QSPI
  • UART
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others NXP,
*
MCF5282CVM66
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
Net price for quantities from 90 pcs - 86.00 EURGross price for quantities from 90 pcs - 86.00 EUR