+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

102403

Patch cord; F/UTP; Cat 6; RJ45 right angled plug,both sides


Manufacturer: MCI

Manufacturer part number:
102403
TME Symbol:
MCI-102403

Specification

Manufacturer
MCI
Type of connection cable
patch cord
Kind of cable
F/UTP
Ethernet category
Cat 6
Core structure
stranded
Kind of core
Cu
Cable length
0.15m
Wire insulation material
LSZH
Insulation colour
blue
Core diameter
26/7AWG
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • RJ45 right angled plug
Gross weight13 g
Certificates
See other products in this category: RJ45 Cables and Adapters MCI,
*
102403
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.21 USDGross price for quantities from 1 pcs - 8.21 USD
Net price for quantities from 5 pcs - 7.30 USDGross price for quantities from 5 pcs - 7.30 USD
Net price for quantities from 10 pcs - 6.84 USDGross price for quantities from 10 pcs - 6.84 USD
Net price for quantities from 20 pcs - 6.38 USDGross price for quantities from 20 pcs - 6.38 USD