+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCIMX6G2AVM05AB

IC: ARM microprocessor; SMD; f: 528MHz; Core: 32-bit


Manufacturer: NXP

Manufacturer part number:
MCIMX6G2AVM05AB
TME Symbol:
MCIMX6G2AVM05AB-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microprocessor
Operating temperature
-40...125°C
Mounting
SMD
Clock frequency
528MHz
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • MMC
  • QSPI
  • SDIO
Gross weight0.53 g
See other products in this category: Microchip Microprocessors NXP,
*
MCIMX6G2AVM05AB
2888 in an external stock
No. of pieces (Multiple of: 152)
Minimum order quantity: 152.
Multiple of: 152.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 152 pcs - 27.32 USDGross price for quantities from 152 pcs - 27.32 USD