+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCIMX6ULL-EVK

Dev.kit: ARM NXP; Architecture: Cortex A7; 256MBRAM,4GBFLASH


Manufacturer: NXP

Manufacturer part number:
MCIMX6ULL-EVK
TME Symbol:
MCIMX6ULL-EVK

Specification

Manufacturer
NXP
Type of development kit
ARM NXP
Connection
microSD, pin strips, power supply, RJ45 x2, SD, USB micro
Kind of architecture
Cortex A7
Memory
256MB RAM 4GB FLASH
Processor
i.MX6ULL
Kit contents
  • 5V DC power supply
  • manual
  • microSD card
  • prototype board
  • USB A - USB B micro cable
Interface
  • CAN
  • Ethernet
  • JTAG
  • USB Host
  • USB OTG
Gross weight55 g
Certificates
See other products in this category: NXP development kits NXP,
*
MCIMX6ULL-EVK
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 209.19 USDGross price for quantities from 1 pcs - 209.19 USD