+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA110P1600VA

Module: thyristor; 1.6kV; 110A; V1-A-Pack; Ufmax: 1.5V; Ifsm: 1.9kA


Manufacturer: IXYS

Manufacturer part number:
MCMA110P1600VA
TME Symbol:
MCMA110P1600VA

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Max. off-state voltage
1.6kV
Load current
110A
Case
V1-A-Pack
Max. forward voltage
1.5V
Max. forward impulse current
1.9kA
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCMA110P1600VA
0 in TME stock
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.
Net price for quantities from 24 pcs - 31.81 EURGross price for quantities from 24 pcs - 31.81 EUR