+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA265P1600KA

Module: thyristor; double series; 1.6kV; 260A; Y1; Ufmax: 1.46V


Manufacturer: IXYS

Manufacturer part number:
MCMA265P1600KA
TME Symbol:
MCMA265P1600KA

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
260A
Case
Y1
Max. forward voltage
1.46V
Gate current
150/220mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight680 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCMA265P1600KA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 202.14 EURGross price for quantities from 1 pcs - 202.14 EUR
Net price for quantities from 3 pcs - 180.13 EURGross price for quantities from 3 pcs - 180.13 EUR