+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA50P1200TA

Module: thyristor; double series; 1.2kV; 50A; TO240AA; Ufmax: 1.48V


Manufacturer: IXYS

Manufacturer part number:
MCMA50P1200TA
TME Symbol:
MCMA50P1200TA

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
50A
Case
TO240AA
Max. forward voltage
1.48V
Gate current
78/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight91.57 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCMA50P1200TA
24 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 15.67 USDGross price for quantities from 1 pcs - 15.67 USD
Net price for quantities from 3 pcs - 14.95 USDGross price for quantities from 3 pcs - 14.95 USD
Net price for quantities from 10 pcs - 14.26 USDGross price for quantities from 10 pcs - 14.26 USD
Packaging method by the manufacturer:Cardboard = 36 pcs