+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMA85P1600TA

Module: thyristor; double series; 1.6kV; 85A; Ifmax: 135A; TO240AA


Manufacturer: IXYS

Manufacturer part number:
MCMA85P1600TA
TME Symbol:
MCMA85P1600TA

Specification

Manufacturer
IXYS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
85A
Max. load current
135A
Case
TO240AA
Max. forward voltage
1.51V
Max. forward impulse current
1.28kA
Gate current
95/200mA
Electrical mounting
screw
Kind of package
bulk
Mechanical mounting
screw
Gross weight76 g
Certificates
See other products in this category: Thyristor modules IXYS,
*
MCMA85P1600TA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.30 EURGross price for quantities from 1 pcs - 35.30 EUR
Net price for quantities from 3 pcs - 31.21 EURGross price for quantities from 3 pcs - 31.21 EUR
Net price for quantities from 10 pcs - 28.00 EURGross price for quantities from 10 pcs - 28.00 EUR
Net price for quantities from 36 pcs - 26.10 EURGross price for quantities from 36 pcs - 26.10 EUR