+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCN210E

Circuit breaker; 230/400VAC; Inom: 10A; Poles: 2; Charact: C; 6kA

Manufacturer: HAGER

Manufacturer part number:
MCN210E
TME Symbol:
MCN210E

Specification

Manufacturer
HAGER
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
10A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
MCN
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...60°C
Gross weight192.31 g
Certificates
EAN code3250614313806
See other products in this category: Circuit Breakers HAGER,
See other products from this series.:
*
MCN210E
3 in TME stock
Net price for quantities from 1 pcs - 15.30 EURGross price for quantities from 1 pcs - 15.30 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 pcs