+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCN363E

Circuit breaker; 230/400VAC; Inom: 63A; Poles: 3; Charact: C; 6kA

Manufacturer: HAGER

Manufacturer part number:
MCN363E
TME Symbol:
MCN363E

Specification

Manufacturer
HAGER
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
63A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
MCN
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...60°C
Gross weight374.2 g
Certificates
EAN code3250614314032
See other products in this category: Circuit Breakers HAGER,
See other products from this series.:
*
MCN363E
6 in TME stock
Net price for quantities from 1 pcs - 57.65 USDGross price for quantities from 1 pcs - 57.65 USD
Net price for quantities from 4 pcs - 53.81 USDGross price for quantities from 4 pcs - 53.81 USD
Net price for quantities from 12 pcs - 49.97 USDGross price for quantities from 12 pcs - 49.97 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 4 pcs