+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 1.8...3.6V | |
Output voltage | 3.3V | |
Output current | 0.1A | |
Case | DFN10 | |
Mounting | SMD | |
Frequency | 650kHz | |
Topology | boost, buck | |
Operating temperature | -40...125°C | |
Kind of package | tube | |
Efficiency | 84.5% | |
Application | automotive industry | |
Manufacturer standard package | 120pcs. | |
Operating voltage | 3.6V |