+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1404-E/MF

IC: driver; low-side,MOSFET gate driver; DFN8; 4.5A; Ch: 2; MOSFET

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1404-E/MF
TME Symbol:
MCP1404-E/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side, MOSFET gate driver
Case
DFN8
Output current
4.5A
Number of channels
2
Integrated circuit features
MOSFET
DC supply current
1mA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
15ns
Pulse fall time
18ns
Application
automotive industry
Maximum output current
4.5A
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
60pcs.
Supply voltage
  • 4.5...18V
Gross weight0.058 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY
*
MCP1404-E/MF
0 in TME stock
No. of pieces (Multiplicity: 60)
Minimum order quantity: 180.
Multiplicity: 60.
This product is not available for sale in your country.