+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP14T0517AT-E/CH

PMIC; DC/DC converter; Uin: 3÷5.5V; 1.7A; SOT23-6; SMD; 150kHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP14T0517AT-E/CH
TME Symbol:
MCP14T0517AT-E/CH

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...5.5V
Output current
1.7A
Case
SOT23-6
Mounting
SMD
Frequency
150kHz
Topology
push-pull
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
MCP14T0517AT-E/CH
245 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
This product is not available for sale in your country.