+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1603EV

Expansion board; Uoper: 2.7÷5.5VDC; 800mV÷3.3V; Usup: 2.7÷5.5VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1603EV
TME Symbol:
MCP1603EV

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
expansion board
Operating voltage
2.7...5.5V DC
Output voltage
800mV...3.3V
Supply voltage
  • 2.7...5.5V DC
Gross weight100 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
MCP1603EV
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.